
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 120mW | |
| Contact Material | AgNi + Gold plated | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 3A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCN-106D3MHZ,001B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 120mW | |
| Contact Material | AgNi + Gold plated | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 3A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCN-106D3MHZ,001B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCN-106D3MHZ,001B datasheets or manufacturer documentation.
Datasheet: PCN-106D3MHZ,001B Datasheet (PDF)
The PCN-106D3MHZ,001B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.