
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Operate Time | 20ms | |
| Contact Material | Silver | |
| Coil Voltage | 48V | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OMIH-SS-148LM,000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Operate Time | 20ms | |
| Contact Material | Silver | |
| Coil Voltage | 48V | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OMIH-SS-148LM,000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OMIH-SS-148LM,000 datasheets or manufacturer documentation.
Datasheet: OMIH-SS-148LM,000 Datasheet (PDF)
The OMIH-SS-148LM,000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.