Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. MY3F AC24
MY3F AC24
Extended
* Images are for reference only
MY3F AC24
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
MY3F AC24
JLCPCB Part #
C1564666
Package
Plugin,22.5x29mm
Description
-55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 24V 3 Form C: 3C (3P2T-CO) 5A Silver 插件,22.5x29mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
PackagePlugin,22.5x29mm
Operating Temperature-55℃~+70℃
Operate Time20ms
Switching Current(Max)5A
Contact MaterialSilver
Coil Voltage24V
Release Time20ms
Switching Voltage(Max)125V@DC、250V@AC
Contact Form3 Form C: 3C (3P2T-CO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. MY3F AC24
MY3F AC24

* Images are for reference only

MY3F AC24

Extended
Manufacturer

Omron Electronics

MFR.Part #
MY3F AC24
JLCPCB Part #
C1564666
Package
Plugin,22.5x29mm
Description
-55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 24V 3 Form C: 3C (3P2T-CO) 5A Silver 插件,22.5x29mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MY3F AC24

* Images are for reference only

MY3F AC24
Extended
Manufacturer

Omron Electronics

MFR.Part #
MY3F AC24
JLCPCB Part #
C1564666
Package
Plugin,22.5x29mm
Description
-55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 24V 3 Form C: 3C (3P2T-CO) 5A Silver 插件,22.5x29mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MY3F AC24 Specifications

MY3F AC24 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
PackagePlugin,22.5x29mm
Operating Temperature-55℃~+70℃
Operate Time20ms
Switching Current(Max)5A
Contact MaterialSilver
Coil Voltage24V
Release Time20ms
Switching Voltage(Max)125V@DC、250V@AC
Contact Form3 Form C: 3C (3P2T-CO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MY3F AC24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MY3F AC24 Documents

MY3F AC24 datasheets or manufacturer documentation.

Datasheet: MY3F AC24 Datasheet (PDF)

MY3F AC24 Schematic Symbol & PCB Footprint

The MY3F AC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.