


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 120V@DC、125V@AC | |
| Coil Resistance | 700Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Operate Time | 7ms | |
| Switching Current(Max) | 3A | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Contact Rating | 1.25A@125VAC | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1422037-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 120V@DC、125V@AC | |
| Coil Resistance | 700Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Operate Time | 7ms | |
| Switching Current(Max) | 3A | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Contact Rating | 1.25A@125VAC | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1422037-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1422037-2 datasheets or manufacturer documentation.
Datasheet: 1422037-2 Datasheet (PDF)
The 1422037-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.