
- Manufacturer
- MFR.Part #
- RR2P-UDC24V
- JLCPCB Part #
- C1564038
- Package
- Plugin,28.6x35.6mm
- Description
- -25℃~+40℃ 10A 2 Form C: 2C (DPDT-CO) 24V 25ms 25ms 30V@DC、240V@AC Silver 插件,28.6x35.6mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | Plugin,28.6x35.6mm | |
| Operating Temperature | -25℃~+40℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver | |
| Coil Voltage | 24V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
RR2P-UDC24V
Extended- Manufacturer
- MFR.Part #
- RR2P-UDC24V
- JLCPCB Part #
- C1564038
- Package
- Plugin,28.6x35.6mm
- Description
- -25℃~+40℃ 10A 2 Form C: 2C (DPDT-CO) 24V 25ms 25ms 30V@DC、240V@AC Silver 插件,28.6x35.6mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RR2P-UDC24V
- JLCPCB Part #
- C1564038
- Package
- Plugin,28.6x35.6mm
- Description
- -25℃~+40℃ 10A 2 Form C: 2C (DPDT-CO) 24V 25ms 25ms 30V@DC、240V@AC Silver 插件,28.6x35.6mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RR2P-UDC24V Specifications
RR2P-UDC24V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | Plugin,28.6x35.6mm | |
| Operating Temperature | -25℃~+40℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver | |
| Coil Voltage | 24V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RR2P-UDC24V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RR2P-UDC24V Documents
RR2P-UDC24V datasheets or manufacturer documentation.
Datasheet: RR2P-UDC24V Datasheet (PDF)
RR2P-UDC24V Schematic Symbol & PCB Footprint
The RR2P-UDC24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.