Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. SP2-PL2-DC3V
SP2-PL2-DC3V
Extended
* Images are for reference only
SP2-PL2-DC3V
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
SP2-PL2-DC3V
JLCPCB Part #
C1563981
Package
Plugin
Description
-50℃~+60℃ 15A 2 Form C: 2C (DPDT-CO) 30V@DC、250V@AC 30ms 30ms 3V AgSnO2 Dual Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerPANASONIC
PackagePlugin
Operating Temperature-50℃~+60℃
Operate Time30ms
Switching Current(Max)15A
Coil Voltage3V
Contact MaterialAgSnO2
Release Time30ms
Switching Voltage(Max)30V@DC、250V@AC
Coil TypeDual Coil
Contact Form2 Form C: 2C (DPDT-CO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. SP2-PL2-DC3V
SP2-PL2-DC3V

* Images are for reference only

SP2-PL2-DC3V

Extended
Manufacturer

PANASONIC

MFR.Part #
SP2-PL2-DC3V
JLCPCB Part #
C1563981
Package
Plugin
Description
-50℃~+60℃ 15A 2 Form C: 2C (DPDT-CO) 30V@DC、250V@AC 30ms 30ms 3V AgSnO2 Dual Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP2-PL2-DC3V

* Images are for reference only

SP2-PL2-DC3V
Extended
Manufacturer

PANASONIC

MFR.Part #
SP2-PL2-DC3V
JLCPCB Part #
C1563981
Package
Plugin
Description
-50℃~+60℃ 15A 2 Form C: 2C (DPDT-CO) 30V@DC、250V@AC 30ms 30ms 3V AgSnO2 Dual Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP2-PL2-DC3V Specifications

SP2-PL2-DC3V technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerPANASONIC
PackagePlugin
Operating Temperature-50℃~+60℃
Operate Time30ms
Switching Current(Max)15A
Coil Voltage3V
Contact MaterialAgSnO2
Release Time30ms
Switching Voltage(Max)30V@DC、250V@AC
Coil TypeDual Coil
Contact Form2 Form C: 2C (DPDT-CO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP2-PL2-DC3V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP2-PL2-DC3V Schematic Symbol & PCB Footprint

The SP2-PL2-DC3V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.