
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,15.9x21.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Resistance | 960Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 150mW | |
| Length | 22mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 11mm | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 10A@30VDC、10A@250VAC | |
| Width | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G5CA-1A-H DC12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,15.9x21.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Resistance | 960Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 150mW | |
| Length | 22mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 11mm | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 10A@30VDC、10A@250VAC | |
| Width | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5CA-1A-H DC12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G5CA-1A-H DC12 datasheets or manufacturer documentation.
Datasheet: G5CA-1A-H DC12 Datasheet (PDF)
The G5CA-1A-H DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.