
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 21.6mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 18.5mm | |
| Contact Rating | 10A@120VAC | |
| Contact Resistance | 100mΩ | |
| Width | 15.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G5LE-14-36 DC24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 21.6mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 18.5mm | |
| Contact Rating | 10A@120VAC | |
| Contact Resistance | 100mΩ | |
| Width | 15.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5LE-14-36 DC24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G5LE-14-36 DC24 datasheets or manufacturer documentation.
Datasheet: G5LE-14-36 DC24 Datasheet (PDF)
The G5LE-14-36 DC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.