Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. DSP1A-L2-DC6V
DSP1A-L2-DC6V
Extended
* Images are for reference only
DSP1A-L2-DC6V
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
DSP1A-L2-DC6V
JLCPCB Part #
C1563720
Package
Plugin,11x20.2mm
Description
-40℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 10ms 30V@DC、250V@AC 5ms 6V 8A AgSnO2 Dual Coil 插件,11x20.2mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerPANASONIC
PackagePlugin,11x20.2mm
Operating Temperature-40℃~+60℃
Operate Time10ms
Switching Current(Max)8A
Coil Voltage6V
Contact MaterialAgSnO2
Release Time5ms
Switching Voltage(Max)30V@DC、250V@AC
Coil TypeDual Coil
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. DSP1A-L2-DC6V
DSP1A-L2-DC6V

* Images are for reference only

DSP1A-L2-DC6V

Extended
Manufacturer

PANASONIC

MFR.Part #
DSP1A-L2-DC6V
JLCPCB Part #
C1563720
Package
Plugin,11x20.2mm
Description
-40℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 10ms 30V@DC、250V@AC 5ms 6V 8A AgSnO2 Dual Coil 插件,11x20.2mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSP1A-L2-DC6V

* Images are for reference only

DSP1A-L2-DC6V
Extended
Manufacturer

PANASONIC

MFR.Part #
DSP1A-L2-DC6V
JLCPCB Part #
C1563720
Package
Plugin,11x20.2mm
Description
-40℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 10ms 30V@DC、250V@AC 5ms 6V 8A AgSnO2 Dual Coil 插件,11x20.2mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSP1A-L2-DC6V Specifications

DSP1A-L2-DC6V technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerPANASONIC
PackagePlugin,11x20.2mm
Operating Temperature-40℃~+60℃
Operate Time10ms
Switching Current(Max)8A
Coil Voltage6V
Contact MaterialAgSnO2
Release Time5ms
Switching Voltage(Max)30V@DC、250V@AC
Coil TypeDual Coil
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSP1A-L2-DC6V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSP1A-L2-DC6V Documents

DSP1A-L2-DC6V datasheets or manufacturer documentation.

Datasheet: DSP1A-L2-DC6V Datasheet (PDF)

DSP1A-L2-DC6V Schematic Symbol & PCB Footprint

The DSP1A-L2-DC6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.