
- Manufacturer
- MFR.Part #
- DK1A-L2-6V-F
- JLCPCB Part #
- C1563705
- Package
- Plugin
- Description
- -40℃~+65℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 125V@DC、250V@AC 6V 8ms AgSnO2 Dual Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 6V | |
| Contact Material | AgSnO2 | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Type | Dual coil | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
DK1A-L2-6V-F
Extended- Manufacturer
- MFR.Part #
- DK1A-L2-6V-F
- JLCPCB Part #
- C1563705
- Package
- Plugin
- Description
- -40℃~+65℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 125V@DC、250V@AC 6V 8ms AgSnO2 Dual Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DK1A-L2-6V-F
- JLCPCB Part #
- C1563705
- Package
- Plugin
- Description
- -40℃~+65℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 125V@DC、250V@AC 6V 8ms AgSnO2 Dual Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DK1A-L2-6V-F Specifications
DK1A-L2-6V-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 6V | |
| Contact Material | AgSnO2 | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Type | Dual coil | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK1A-L2-6V-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DK1A-L2-6V-F Schematic Symbol & PCB Footprint
The DK1A-L2-6V-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.