
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,12.5x28.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Length | 28.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Width | 12.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALZ11B24W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,12.5x28.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Length | 28.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Width | 12.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALZ11B24W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ALZ11B24W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.