
- Manufacturer
- MFR.Part #
- G5LE-1-ASI DC5
- JLCPCB Part #
- C1563373
- Package
- Plugin
- Description
- -25℃~+85℃ 10A 10ms 125V@DC、250V@AC 5V 5ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
G5LE-1-ASI DC5
Extended- Manufacturer
- MFR.Part #
- G5LE-1-ASI DC5
- JLCPCB Part #
- C1563373
- Package
- Plugin
- Description
- -25℃~+85℃ 10A 10ms 125V@DC、250V@AC 5V 5ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G5LE-1-ASI DC5
- JLCPCB Part #
- C1563373
- Package
- Plugin
- Description
- -25℃~+85℃ 10A 10ms 125V@DC、250V@AC 5V 5ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G5LE-1-ASI DC5 Specifications
G5LE-1-ASI DC5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5LE-1-ASI DC5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G5LE-1-ASI DC5 Documents
G5LE-1-ASI DC5 datasheets or manufacturer documentation.
Datasheet: G5LE-1-ASI DC5 Datasheet (PDF)
G5LE-1-ASI DC5 Schematic Symbol & PCB Footprint
The G5LE-1-ASI DC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.