G6RN-1 DC6
Extended
* Images are for reference only
G6RN-1 DC6
Attributes
Value
Manufacturer
MFR.Part #
G6RN-1 DC6
JLCPCB Part #
C1563201
Package
Plugin,10x28.5mm
Description
-40℃~+85℃ 10mm 15ms 28.5mm 30V@DC、250V@AC 5ms 6V 8A One set of changeover: 1C (SPDT-changeover) Silver Alloy Plugin,10x28.5mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
PackagePlugin,10x28.5mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)30V@DC、250V@AC
Contact FormOne set of changeover: 1C (SPDT-changeover)
Length28.5mm
Operate Time15ms
Switching Current(Max)8A
Contact MaterialSilver Alloy
Coil Voltage6V
Release Time5ms
Width10mm