
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,27.4x32.5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 324Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 1W | |
| Length | 32.5mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 18V | |
| Contact Material | AgCdO | |
| Release Time | 15ms | |
| Height | 20.4mm | |
| Contact Resistance | 75mΩ | |
| Contact Rating | 25A@240VAC | |
| Width | 27.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T9AS5D22-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,27.4x32.5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 324Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 1W | |
| Length | 32.5mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 18V | |
| Contact Material | AgCdO | |
| Release Time | 15ms | |
| Height | 20.4mm | |
| Contact Resistance | 75mΩ | |
| Contact Rating | 25A@240VAC | |
| Width | 27.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T9AS5D22-18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T9AS5D22-18 datasheets or manufacturer documentation.
Datasheet: T9AS5D22-18 Datasheet (PDF)
The T9AS5D22-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.