
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,12.8x29.2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、240V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 540mW | |
| Length | 29.2mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 8ms | |
| Height | 20.6mm | |
| Contact Rating | 16A@240VAC、20A@120VAC | |
| Contact Resistance | 100mΩ | |
| Width | 12.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OZ-SS-112L,200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,12.8x29.2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、240V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 540mW | |
| Length | 29.2mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 8ms | |
| Height | 20.6mm | |
| Contact Rating | 16A@240VAC、20A@120VAC | |
| Contact Resistance | 100mΩ | |
| Width | 12.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OZ-SS-112L,200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OZ-SS-112L,200 datasheets or manufacturer documentation.
Datasheet: OZ-SS-112L,200 Datasheet (PDF)
The OZ-SS-112L,200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.