
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,21.5x29mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 2.56kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 900mW | |
| Length | 29mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 22ms | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Contact Rating | 30A@277VAC | |
| Width | 21.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T9GV5L14-48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,21.5x29mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 2.56kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 900mW | |
| Length | 29mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 22ms | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Contact Rating | 30A@277VAC | |
| Width | 21.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T9GV5L14-48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T9GV5L14-48 datasheets or manufacturer documentation.
Datasheet: T9GV5L14-48 Datasheet (PDF)
The T9GV5L14-48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.