Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. AHRF650
AHRF650
Extended
* Images are for reference only
AHRF650
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
AHRF650
JLCPCB Part #
C1562618
Package
Plugin
Description
-40℃~+125℃ 100A 13.7A 16V 26mΩ 4.3W 6.5A 7s 9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation4.3W
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)7s
Trip Current13.7A
Resistance - Initial (Ri) (Min)9mΩ
Hold Current6.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)26mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. AHRF650
AHRF650

* Images are for reference only

AHRF650

Extended
Manufacturer

Littelfuse

MFR.Part #
AHRF650
JLCPCB Part #
C1562618
Package
Plugin
Description
-40℃~+125℃ 100A 13.7A 16V 26mΩ 4.3W 6.5A 7s 9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHRF650

* Images are for reference only

AHRF650
Extended
Manufacturer

Littelfuse

MFR.Part #
AHRF650
JLCPCB Part #
C1562618
Package
Plugin
Description
-40℃~+125℃ 100A 13.7A 16V 26mΩ 4.3W 6.5A 7s 9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHRF650 Specifications

AHRF650 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation4.3W
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)7s
Trip Current13.7A
Resistance - Initial (Ri) (Min)9mΩ
Hold Current6.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)26mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHRF650. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHRF650 Documents

AHRF650 datasheets or manufacturer documentation.

Datasheet: AHRF650 Datasheet (PDF)

AHRF650 Schematic Symbol & PCB Footprint

The AHRF650 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.