Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. AGRF1100
AGRF1100
Extended
* Images are for reference only
AGRF1100
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
AGRF1100
JLCPCB Part #
C1562537
Package
Plugin
Description
-40℃~+85℃ 10.5A 100A 16V 20.3A 3.3mΩ 3.7W 55s 8.9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation3.7W
Voltage - Max16V
Time to Trip(Max)55s
Trip Current20.3A
Resistance - Initial (Ri) (Min)3.3mΩ
Hold Current10.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)8.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. AGRF1100
AGRF1100

* Images are for reference only

AGRF1100

Extended
Manufacturer

Littelfuse

MFR.Part #
AGRF1100
JLCPCB Part #
C1562537
Package
Plugin
Description
-40℃~+85℃ 10.5A 100A 16V 20.3A 3.3mΩ 3.7W 55s 8.9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AGRF1100

* Images are for reference only

AGRF1100
Extended
Manufacturer

Littelfuse

MFR.Part #
AGRF1100
JLCPCB Part #
C1562537
Package
Plugin
Description
-40℃~+85℃ 10.5A 100A 16V 20.3A 3.3mΩ 3.7W 55s 8.9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AGRF1100 Specifications

AGRF1100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation3.7W
Voltage - Max16V
Time to Trip(Max)55s
Trip Current20.3A
Resistance - Initial (Ri) (Min)3.3mΩ
Hold Current10.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)8.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGRF1100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AGRF1100 Documents

AGRF1100 datasheets or manufacturer documentation.

Datasheet: AGRF1100 Datasheet (PDF)

AGRF1100 Schematic Symbol & PCB Footprint

The AGRF1100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.