Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PFRY.375
PFRY.375
Extended
* Images are for reference only
PFRY.375
Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
PFRY.375
JLCPCB Part #
C1562340
Package
Plugin
Description
-40℃~+85℃ 23.51mm 24s 3.2W 3.75A 30mΩ 40A 7.5A 72V 80mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSCHURTER
PackagePlugin
Voltage - Max72V
Power Dissipation3.2W
Operating Temperature-40℃~+85℃
Time to Trip(Max)24s
Length23.51mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current7.5A
Hold Current3.75A
Current - Max40A
Resistance - Post Trip (R1) (Max)80mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PFRY.375
PFRY.375

* Images are for reference only

PFRY.375

Extended
Manufacturer

SCHURTER

MFR.Part #
PFRY.375
JLCPCB Part #
C1562340
Package
Plugin
Description
-40℃~+85℃ 23.51mm 24s 3.2W 3.75A 30mΩ 40A 7.5A 72V 80mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PFRY.375

* Images are for reference only

PFRY.375
Extended
Manufacturer

SCHURTER

MFR.Part #
PFRY.375
JLCPCB Part #
C1562340
Package
Plugin
Description
-40℃~+85℃ 23.51mm 24s 3.2W 3.75A 30mΩ 40A 7.5A 72V 80mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PFRY.375 Specifications

PFRY.375 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSCHURTER
PackagePlugin
Voltage - Max72V
Power Dissipation3.2W
Operating Temperature-40℃~+85℃
Time to Trip(Max)24s
Length23.51mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current7.5A
Hold Current3.75A
Current - Max40A
Resistance - Post Trip (R1) (Max)80mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFRY.375. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PFRY.375 Documents

PFRY.375 datasheets or manufacturer documentation.

Datasheet: PFRY.375 Datasheet (PDF)

PFRY.375 Schematic Symbol & PCB Footprint

The PFRY.375 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.