Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RHEF050
RHEF050 - 1
RHEF050 - 2
RHEF050 - 3
Extended1/3
* Images are for reference only
RHEF050
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
RHEF050
JLCPCB Part #
C1562259
Package
Plugin
Description
1.1Ω 30V 3mm 480mΩ 500mA 7.4mm 900mW 920ms 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation900mW
Voltage - Max30V
Time to Trip(Max)920ms
Length7.4mm
Resistance - Initial (Ri) (Min)480mΩ
Trip Current920mA
Pitch5.8mm
Hold Current500mA
Height12.7mm
Current - Max40A
Width3mm
Resistance - Post Trip (R1) (Max)1.1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RHEF050
RHEF050

* Images are for reference only

RHEF050

Extended
Manufacturer

Littelfuse

MFR.Part #
RHEF050
JLCPCB Part #
C1562259
Package
Plugin
Description
1.1Ω 30V 3mm 480mΩ 500mA 7.4mm 900mW 920ms 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RHEF050

* Images are for reference only

RHEF050
Extended
Manufacturer

Littelfuse

MFR.Part #
RHEF050
JLCPCB Part #
C1562259
Package
Plugin
Description
1.1Ω 30V 3mm 480mΩ 500mA 7.4mm 900mW 920ms 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RHEF050 Specifications

RHEF050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation900mW
Voltage - Max30V
Time to Trip(Max)920ms
Length7.4mm
Resistance - Initial (Ri) (Min)480mΩ
Trip Current920mA
Pitch5.8mm
Hold Current500mA
Height12.7mm
Current - Max40A
Width3mm
Resistance - Post Trip (R1) (Max)1.1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RHEF050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RHEF050 Documents

RHEF050 datasheets or manufacturer documentation.

Datasheet: RHEF050 Datasheet (PDF)

RHEF050 Schematic Symbol & PCB Footprint

The RHEF050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.