Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 60R160XF
60R160XF - 1
60R160XF - 2
60R160XF - 3
Extended1/3
* Images are for reference only
60R160XF
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
60R160XF
JLCPCB Part #
C1562256
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.6A 1.9W 220mΩ 40A 5.1mm 60V 90mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.1mm
Voltage - Max60V
Power Dissipation1.9W
Operating Temperature-40℃~+85℃
Time to Trip(Max)11.4s
Length15.36mm
Resistance - Initial (Ri) (Min)90mΩ
Trip Current3.2A
Pitch5.1mm
Hold Current1.6A
Height21.6mm
Current - Max40A
Width3.1mm
Resistance - Post Trip (R1) (Max)220mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 60R160XF
60R160XF

* Images are for reference only

60R160XF

Extended
Manufacturer

Littelfuse

MFR.Part #
60R160XF
JLCPCB Part #
C1562256
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.6A 1.9W 220mΩ 40A 5.1mm 60V 90mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

60R160XF

* Images are for reference only

60R160XF
Extended
Manufacturer

Littelfuse

MFR.Part #
60R160XF
JLCPCB Part #
C1562256
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.6A 1.9W 220mΩ 40A 5.1mm 60V 90mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

60R160XF Specifications

60R160XF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.1mm
Voltage - Max60V
Power Dissipation1.9W
Operating Temperature-40℃~+85℃
Time to Trip(Max)11.4s
Length15.36mm
Resistance - Initial (Ri) (Min)90mΩ
Trip Current3.2A
Pitch5.1mm
Hold Current1.6A
Height21.6mm
Current - Max40A
Width3.1mm
Resistance - Post Trip (R1) (Max)220mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 60R160XF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

60R160XF Documents

60R160XF datasheets or manufacturer documentation.

Datasheet: 60R160XF Datasheet (PDF)

60R160XF Schematic Symbol & PCB Footprint

The 60R160XF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.