Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RXEF005
RXEF005 - 1
RXEF005 - 2
RXEF005 - 3
RXEF005 - 4
Extended1/4
* Images are for reference only
RXEF005
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
RXEF005
JLCPCB Part #
C1562093
Package
Plugin,P=5.08mm
Description
100mA 100mA 20Ω 290mW 5.08mm 50mA 5s 60V 7.3Ω 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Power Dissipation290mW
Voltage - Max60V
Time to Trip(Max)5s
Trip Current100mA
Resistance - Initial (Ri) (Min)7.3Ω
Pitch5.08mm
Hold Current50mA
Current - Max100mA
Resistance - Post Trip (R1) (Max)20Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RXEF005
RXEF005

* Images are for reference only

RXEF005

Extended
Manufacturer

Littelfuse

MFR.Part #
RXEF005
JLCPCB Part #
C1562093
Package
Plugin,P=5.08mm
Description
100mA 100mA 20Ω 290mW 5.08mm 50mA 5s 60V 7.3Ω 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXEF005

* Images are for reference only

RXEF005
Extended
Manufacturer

Littelfuse

MFR.Part #
RXEF005
JLCPCB Part #
C1562093
Package
Plugin,P=5.08mm
Description
100mA 100mA 20Ω 290mW 5.08mm 50mA 5s 60V 7.3Ω 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXEF005 Specifications

RXEF005 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Power Dissipation290mW
Voltage - Max60V
Time to Trip(Max)5s
Trip Current100mA
Resistance - Initial (Ri) (Min)7.3Ω
Pitch5.08mm
Hold Current50mA
Current - Max100mA
Resistance - Post Trip (R1) (Max)20Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXEF005. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RXEF005 Documents

RXEF005 datasheets or manufacturer documentation.

Datasheet: RXEF005 Datasheet (PDF)

RXEF005 Schematic Symbol & PCB Footprint

The RXEF005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.