
- Manufacturer
- MFR.Part #
- JWD-172-161
- JLCPCB Part #
- C1561345
- Package
- DIP,7.6x19.6mm
- Description
- DIP,7.6x19.6mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,7.6x19.6mm | |
| Length | 19.6mm | |
| Width | 7.6mm |

* Images are for reference only
JWD-172-161
Extended- Manufacturer
- MFR.Part #
- JWD-172-161
- JLCPCB Part #
- C1561345
- Package
- DIP,7.6x19.6mm
- Description
- DIP,7.6x19.6mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JWD-172-161
- JLCPCB Part #
- C1561345
- Package
- DIP,7.6x19.6mm
- Description
- DIP,7.6x19.6mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JWD-172-161 Specifications
JWD-172-161 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,7.6x19.6mm | |
| Length | 19.6mm | |
| Width | 7.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JWD-172-161. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JWD-172-161 Documents
JWD-172-161 datasheets or manufacturer documentation.
Datasheet: JWD-172-161 Datasheet (PDF)
JWD-172-161 Schematic Symbol & PCB Footprint
The JWD-172-161 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.