
- Manufacturer
- MFR.Part #
- V23100V4515A010
- JLCPCB Part #
- C1561342
- Package
- SIP,5.08x19.8mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 150us 15V 200V@DC、200V@AC 500mA 750us SIP,5.08x19.8mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Package | SIP,5.08x19.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 19.8mm | |
| Operate Time | 750us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 15V | |
| Release Time | 150us | |
| Width | 5.08mm |

* Images are for reference only
V23100V4515A010
Extended- Manufacturer
- MFR.Part #
- V23100V4515A010
- JLCPCB Part #
- C1561342
- Package
- SIP,5.08x19.8mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 150us 15V 200V@DC、200V@AC 500mA 750us SIP,5.08x19.8mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- V23100V4515A010
- JLCPCB Part #
- C1561342
- Package
- SIP,5.08x19.8mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 150us 15V 200V@DC、200V@AC 500mA 750us SIP,5.08x19.8mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V23100V4515A010 Specifications
V23100V4515A010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Package | SIP,5.08x19.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 19.8mm | |
| Operate Time | 750us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 15V | |
| Release Time | 150us | |
| Width | 5.08mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V23100V4515A010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V23100V4515A010 Documents
V23100V4515A010 datasheets or manufacturer documentation.
Datasheet: V23100V4515A010 Datasheet (PDF)
V23100V4515A010 Schematic Symbol & PCB Footprint
The V23100V4515A010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.