
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | SMD,6.5x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 10mm | |
| Coil Voltage | 24V | |
| Width | 6.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6KU-2F-Y DC24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | SMD,6.5x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 10mm | |
| Coil Voltage | 24V | |
| Width | 6.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6KU-2F-Y DC24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6KU-2F-Y DC24 datasheets or manufacturer documentation.
Datasheet: G6KU-2F-Y DC24 Datasheet (PDF)
The G6KU-2F-Y DC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.