
- Manufacturer
- MFR.Part #
- G6AK-234P-ST-US-DC6
- JLCPCB Part #
- C1561258
- Package
- DIP,10.1x20.2mm
- Description
- DIP,10.1x20.2mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,10.1x20.2mm | |
| Length | 20.2mm | |
| Width | 10.1mm |

* Images are for reference only
G6AK-234P-ST-US-DC6
Extended- Manufacturer
- MFR.Part #
- G6AK-234P-ST-US-DC6
- JLCPCB Part #
- C1561258
- Package
- DIP,10.1x20.2mm
- Description
- DIP,10.1x20.2mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G6AK-234P-ST-US-DC6
- JLCPCB Part #
- C1561258
- Package
- DIP,10.1x20.2mm
- Description
- DIP,10.1x20.2mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6AK-234P-ST-US-DC6 Specifications
G6AK-234P-ST-US-DC6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,10.1x20.2mm | |
| Length | 20.2mm | |
| Width | 10.1mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6AK-234P-ST-US-DC6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6AK-234P-ST-US-DC6 Documents
G6AK-234P-ST-US-DC6 datasheets or manufacturer documentation.
Datasheet: G6AK-234P-ST-US-DC6 Datasheet (PDF)
G6AK-234P-ST-US-DC6 Schematic Symbol & PCB Footprint
The G6AK-234P-ST-US-DC6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.