G6AU-234P-ST-US-DC5
Extended
* Images are for reference only
G6AU-234P-ST-US-DC5
Attributes
Value
Manufacturer
MFR.Part #
G6AU-234P-ST-US-DC5
JLCPCB Part #
C1560930
Package
DIP,10.1x20.2mm
Description
-40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 5V 5ms 5ms AgPd + Gold Plated Single Coil DIP,10.1x20.2mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerOmron Electronics
PackageDIP,10.1x20.2mm
Operating Temperature-40℃~+70℃
Switching Voltage(Max)220V@DC、250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Length20.2mm
Operate Time5ms
Switching Current(Max)1A
Contact MaterialAgPd + Gold Plated
Coil Voltage5V
Release Time5ms
Coil TypeSingle Coil
Width10.1mm