
- Manufacturer
- MFR.Part #
- G6SK-2G-H DC24
- JLCPCB Part #
- C1560828
- Package
- SMD,7.3x14.8mm
- Description
- SMD,7.3x14.8mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | SMD,7.3x14.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 14.8mm | |
| Operate Time | 4ms | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 9.4mm | |
| Contact Resistance | 75mΩ | |
| Coil Resistance | 1.92kΩ | |
| Width | 7.3mm | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Coil Rated Power | 300mW |

* Images are for reference only
G6SK-2G-H DC24
Extended- Manufacturer
- MFR.Part #
- G6SK-2G-H DC24
- JLCPCB Part #
- C1560828
- Package
- SMD,7.3x14.8mm
- Description
- SMD,7.3x14.8mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G6SK-2G-H DC24
- JLCPCB Part #
- C1560828
- Package
- SMD,7.3x14.8mm
- Description
- SMD,7.3x14.8mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6SK-2G-H DC24 Specifications
G6SK-2G-H DC24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | SMD,7.3x14.8mm | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 14.8mm | |
| Operate Time | 4ms | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 9.4mm | |
| Contact Resistance | 75mΩ | |
| Coil Resistance | 1.92kΩ | |
| Width | 7.3mm | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Coil Rated Power | 300mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6SK-2G-H DC24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6SK-2G-H DC24 Documents
G6SK-2G-H DC24 datasheets or manufacturer documentation.
Datasheet: G6SK-2G-H DC24 Datasheet (PDF)
G6SK-2G-H DC24 Schematic Symbol & PCB Footprint
The G6SK-2G-H DC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.