
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 700Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Contact Rating | 2A@28VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFW1130K06M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 700Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Contact Rating | 2A@28VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFW1130K06M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFW1130K06M datasheets or manufacturer documentation.
Datasheet: HFW1130K06M Datasheet (PDF)
The HFW1130K06M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.