
- Manufacturer
- MFR.Part #
- AGQ260S03
- JLCPCB Part #
- C1560623
- Package
- SMD,7.2x10.6mm
- Description
- -40℃~+70℃ 110V@DC、125V@AC 2 Form C: 2C (DPDT-CO) 2A 3V 4ms 4ms AgPd + Gold Plated SMD,7.2x10.6mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.2x10.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
AGQ260S03
Extended- Manufacturer
- MFR.Part #
- AGQ260S03
- JLCPCB Part #
- C1560623
- Package
- SMD,7.2x10.6mm
- Description
- -40℃~+70℃ 110V@DC、125V@AC 2 Form C: 2C (DPDT-CO) 2A 3V 4ms 4ms AgPd + Gold Plated SMD,7.2x10.6mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AGQ260S03
- JLCPCB Part #
- C1560623
- Package
- SMD,7.2x10.6mm
- Description
- -40℃~+70℃ 110V@DC、125V@AC 2 Form C: 2C (DPDT-CO) 2A 3V 4ms 4ms AgPd + Gold Plated SMD,7.2x10.6mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGQ260S03 Specifications
AGQ260S03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.2x10.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGQ260S03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGQ260S03 Schematic Symbol & PCB Footprint
The AGQ260S03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.