Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. TSC-103L3H,000
TSC-103L3H,000
Extended
* Images are for reference only
TSC-103L3H,000
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
TSC-103L3H,000
JLCPCB Part #
C1560595
Package
DIP,7.4x12.3mm
Description
-30℃~+80℃、-30℃~+80℃ -、- -、- -、- -、- 1A、1A 30V@DC、30V@DC、120V@AC、120V@AC 3V、3V 5ms、5ms 5ms、5ms AgNi、AgNi One set changeover: 1C (SPDT - changeover)、One set changeover: 1C (SPDT - changeover) DIP,7.4x12.3mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerTE Connectivity
PackageDIP,7.4x12.3mm
Operating Temperature-30℃~+80℃、-30℃~+80℃
Operate Time5ms、5ms
Switching Current(Max)1A、1A
Contact MaterialAgNi、AgNi
Coil Voltage3V、3V
Release Time5ms、5ms
Coil Type-、-
Switching Voltage(Max)30V@DC、30V@DC、120V@AC、120V@AC
Contact Resistance-、-
Contact Rating-、-
Coil Resistance-、-
Contact FormOne set changeover: 1C (SPDT - changeover)、One set changeover: 1C (SPDT - changeover)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. TSC-103L3H,000
TSC-103L3H,000

* Images are for reference only

TSC-103L3H,000

Extended
Manufacturer

TE Connectivity

MFR.Part #
TSC-103L3H,000
JLCPCB Part #
C1560595
Package
DIP,7.4x12.3mm
Description
-30℃~+80℃、-30℃~+80℃ -、- -、- -、- -、- 1A、1A 30V@DC、30V@DC、120V@AC、120V@AC 3V、3V 5ms、5ms 5ms、5ms AgNi、AgNi One set changeover: 1C (SPDT - changeover)、One set changeover: 1C (SPDT - changeover) DIP,7.4x12.3mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC-103L3H,000

* Images are for reference only

TSC-103L3H,000
Extended
Manufacturer

TE Connectivity

MFR.Part #
TSC-103L3H,000
JLCPCB Part #
C1560595
Package
DIP,7.4x12.3mm
Description
-30℃~+80℃、-30℃~+80℃ -、- -、- -、- -、- 1A、1A 30V@DC、30V@DC、120V@AC、120V@AC 3V、3V 5ms、5ms 5ms、5ms AgNi、AgNi One set changeover: 1C (SPDT - changeover)、One set changeover: 1C (SPDT - changeover) DIP,7.4x12.3mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC-103L3H,000 Specifications

TSC-103L3H,000 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerTE Connectivity
PackageDIP,7.4x12.3mm
Operating Temperature-30℃~+80℃、-30℃~+80℃
Operate Time5ms、5ms
Switching Current(Max)1A、1A
Contact MaterialAgNi、AgNi
Coil Voltage3V、3V
Release Time5ms、5ms
Coil Type-、-
Switching Voltage(Max)30V@DC、30V@DC、120V@AC、120V@AC
Contact Resistance-、-
Contact Rating-、-
Coil Resistance-、-
Contact FormOne set changeover: 1C (SPDT - changeover)、One set changeover: 1C (SPDT - changeover)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC-103L3H,000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSC-103L3H,000 Documents

TSC-103L3H,000 datasheets or manufacturer documentation.

Datasheet: TSC-103L3H,000 Datasheet (PDF)

TSC-103L3H,000 Schematic Symbol & PCB Footprint

The TSC-103L3H,000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.