HFW1106K12
Extended
* Images are for reference only
HFW1106K12
Attributes
Value
Manufacturer
MFR.Part #
HFW1106K12
JLCPCB Part #
C1560474
Package
-
Description
-65℃~+125℃ 2 Form C: 2C (DPDT-CO) 26.5V 28V@DC 2A - Signal Relays
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerTE Connectivity
Package-
Operating Temperature-65℃~+125℃
Switching Current(Max)2A
Coil Voltage26.5V
Switching Voltage(Max)28V@DC
Contact Form2 Form C: 2C (DPDT-CO)