
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.5V~24V | |
| Supply Current | 5mA |

* Images are for reference only
US2884LSE-AAA-000-SP
Extended- Manufacturer
- MFR.Part #
- US2884LSE-AAA-000-SP
- JLCPCB Part #
- C1559804
- Package
- TSOT-23-3
- Description
- -40℃~+150℃ 3.5V~24V 5mA TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- US2884LSE-AAA-000-SP
- JLCPCB Part #
- C1559804
- Package
- TSOT-23-3
- Description
- -40℃~+150℃ 3.5V~24V 5mA TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
US2884LSE-AAA-000-SP Specifications
US2884LSE-AAA-000-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.5V~24V | |
| Supply Current | 5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the US2884LSE-AAA-000-SP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

US2884LSE-AAA-000-SP Documents
US2884LSE-AAA-000-SP datasheets or manufacturer documentation.
Datasheet: US2884LSE-AAA-000-SP Datasheet (PDF)
US2884LSE-AAA-000-SP Schematic Symbol & PCB Footprint
The US2884LSE-AAA-000-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.