
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | 17.5mT | |
| Voltage - Supply | 2.7V~24V | |
| Operation Points | 26mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX92231LSE-AAA-019-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | 17.5mT | |
| Voltage - Supply | 2.7V~24V | |
| Operation Points | 26mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX92231LSE-AAA-019-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX92231LSE-AAA-019-SP datasheets or manufacturer documentation.
Datasheet: MLX92231LSE-AAA-019-SP Datasheet (PDF)
The MLX92231LSE-AAA-019-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.