Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLV49681TAXBXA1
TLV49681TAXBXA1
Extended
* Images are for reference only
TLV49681TAXBXA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLV49681TAXBXA1
JLCPCB Part #
C1559598
Package
TO-92S
Description
-2.3mT -40℃~+150℃ 2.3mT 3V~26V TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageTO-92S
Operating Temperature-40℃~+150℃
Release Points-2.3mT
Voltage - Supply3V~26V
Operation Points2.3mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLV49681TAXBXA1
TLV49681TAXBXA1

* Images are for reference only

TLV49681TAXBXA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV49681TAXBXA1
JLCPCB Part #
C1559598
Package
TO-92S
Description
-2.3mT -40℃~+150℃ 2.3mT 3V~26V TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV49681TAXBXA1

* Images are for reference only

TLV49681TAXBXA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV49681TAXBXA1
JLCPCB Part #
C1559598
Package
TO-92S
Description
-2.3mT -40℃~+150℃ 2.3mT 3V~26V TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV49681TAXBXA1 Specifications

TLV49681TAXBXA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageTO-92S
Operating Temperature-40℃~+150℃
Release Points-2.3mT
Voltage - Supply3V~26V
Operation Points2.3mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV49681TAXBXA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV49681TAXBXA1 Documents

TLV49681TAXBXA1 datasheets or manufacturer documentation.

TLV49681TAXBXA1 Schematic Symbol & PCB Footprint

The TLV49681TAXBXA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.