Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLV49611TA
TLV49611TA - 1
TLV49611TA - 2
TLV49611TA - 3
Extended1/3
* Images are for reference only
TLV49611TA
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLV49611TA
JLCPCB Part #
C1559597
Package
TO-92
Description
-40℃~+125℃ 1.6mA 25mA 2mT 2mT 3V~26V Bipolar Open-drain TO-92 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageTO-92
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply3V~26V
Output Current25mA
Operation Points2mT
Operating Current1.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLV49611TA
TLV49611TA

* Images are for reference only

TLV49611TA

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV49611TA
JLCPCB Part #
C1559597
Package
TO-92
Description
-40℃~+125℃ 1.6mA 25mA 2mT 2mT 3V~26V Bipolar Open-drain TO-92 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV49611TA

* Images are for reference only

TLV49611TA
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV49611TA
JLCPCB Part #
C1559597
Package
TO-92
Description
-40℃~+125℃ 1.6mA 25mA 2mT 2mT 3V~26V Bipolar Open-drain TO-92 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV49611TA Specifications

TLV49611TA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageTO-92
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply3V~26V
Output Current25mA
Operation Points2mT
Operating Current1.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV49611TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV49611TA Documents

TLV49611TA datasheets or manufacturer documentation.

Datasheet: TLV49611TA Datasheet (PDF)

TLV49611TA Schematic Symbol & PCB Footprint

The TLV49611TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.