
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | -1.5mT | |
| Voltage - Supply | 4V~28.5V | |
| Output Type | Open-drain | |
| Operation Points | 1.5mT | |
| Operating Current | 4.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A1422LK-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | -1.5mT | |
| Voltage - Supply | 4V~28.5V | |
| Output Type | Open-drain | |
| Operation Points | 1.5mT | |
| Operating Current | 4.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A1422LK-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A1422LK-T datasheets or manufacturer documentation.
Datasheet: A1422LK-T Datasheet (PDF)
The A1422LK-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.