
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | DIP-6 | |
| Load Current | 3A | |
| Load Voltage | 60V | |
| RDS(on) | 70mΩ | |
| Contact Form | SPST-NO(1 Form A) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM61BR1S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | DIP-6 | |
| Load Current | 3A | |
| Load Voltage | 60V | |
| RDS(on) | 70mΩ | |
| Contact Form | SPST-NO(1 Form A) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM61BR1S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The G3VM61BR1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.