
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-4-2mm | |
| Load Current | 250mA | |
| Operating Temperature | -20℃~+65℃ | |
| Load Voltage | 40V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 140us | |
| RDS(on) | 2Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 120us | |
| Voltage - Forward(Vf) | 1.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3214(TP15,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-4-2mm | |
| Load Current | 250mA | |
| Operating Temperature | -20℃~+65℃ | |
| Load Voltage | 40V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 140us | |
| RDS(on) | 2Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 120us | |
| Voltage - Forward(Vf) | 1.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3214(TP15,F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP3214(TP15,F) datasheets or manufacturer documentation.
Datasheet: TLP3214(TP15,F) Datasheet (PDF)
The TLP3214(TP15,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.