
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-8-10.2mm | |
| Load Current | 1.5A | |
| Load Voltage | 20V~240V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Holding Current (Ih) | 75mA | |
| Forward voltage | 1.2V | |
| Number of Channels | 2 | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 15A | |
| Features | Random phase triggering | |
| Static dv/dt | 1kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPC1964BX6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-8-10.2mm | |
| Load Current | 1.5A | |
| Load Voltage | 20V~240V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Holding Current (Ih) | 75mA | |
| Forward voltage | 1.2V | |
| Number of Channels | 2 | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 15A | |
| Features | Random phase triggering | |
| Static dv/dt | 1kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPC1964BX6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPC1964BX6 datasheets or manufacturer documentation.
Datasheet: CPC1964BX6 Datasheet (PDF)
The CPC1964BX6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.