
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4-2.54mm | |
| Load Current | 200mA | |
| Operating Temperature | -20℃~+65℃ | |
| Load Voltage | 200V | |
| Forward Current(If) | 0.5mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 1ms | |
| RDS(on) | 5Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 3.5ms | |
| Voltage - Forward(Vf) | 1.27V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP171D(F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4-2.54mm | |
| Load Current | 200mA | |
| Operating Temperature | -20℃~+65℃ | |
| Load Voltage | 200V | |
| Forward Current(If) | 0.5mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 1ms | |
| RDS(on) | 5Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 3.5ms | |
| Voltage - Forward(Vf) | 1.27V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP171D(F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP171D(F datasheets or manufacturer documentation.
Datasheet: TLP171D(F Datasheet (PDF)
The TLP171D(F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.