
- Manufacturer
- MFR.Part #
- G3VM-601FR
- JLCPCB Part #
- C1558817
- Package
- SMD-8P
- Description
- 1.3Ω 1.8V 2.5kV 600V 600mA 70us 800us One set normally open: 2A (SPST - normally open) SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-8P | |
| Load Current | 600mA | |
| Load Voltage | 600V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 70us | |
| Turn-on time | 800us | |
| RDS(on) | 1.3Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.8V |

* Images are for reference only
G3VM-601FR
Extended- Manufacturer
- MFR.Part #
- G3VM-601FR
- JLCPCB Part #
- C1558817
- Package
- SMD-8P
- Description
- 1.3Ω 1.8V 2.5kV 600V 600mA 70us 800us One set normally open: 2A (SPST - normally open) SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G3VM-601FR
- JLCPCB Part #
- C1558817
- Package
- SMD-8P
- Description
- 1.3Ω 1.8V 2.5kV 600V 600mA 70us 800us One set normally open: 2A (SPST - normally open) SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM-601FR Specifications
G3VM-601FR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-8P | |
| Load Current | 600mA | |
| Load Voltage | 600V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 70us | |
| Turn-on time | 800us | |
| RDS(on) | 1.3Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM-601FR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3VM-601FR Documents
G3VM-601FR datasheets or manufacturer documentation.
Datasheet: G3VM-601FR Datasheet (PDF)
G3VM-601FR Schematic Symbol & PCB Footprint
The G3VM-601FR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.