Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (MOS Output)
  6. LH1502BAC
LH1502BAC
Extended
* Images are for reference only
LH1502BAC
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
LH1502BAC
JLCPCB Part #
C1558795
Package
SMD-8P
Description
1.26V 150mA 20Ω 3.2ms、3.8ms 3.75kV 350V 800us、1.6ms One set of normally closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO) Overcurrent Protection SMD-8P Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerVishay Intertech
PackageSMD-8P
Load Current150mA
Operating Temperature-40℃~+85℃
Load Voltage350V
Forward Current(If)50mA
Isolation Voltage(Vrms)3.75kV
Turn-off time800us、1.6ms
RDS(on)20Ω
Contact FormOne set of normally closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO)
FeaturesOvercurrent Protection
Turn-on time3.2ms、3.8ms
Voltage - Forward(Vf)1.26V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (MOS Output)
  6. LH1502BAC
LH1502BAC

* Images are for reference only

LH1502BAC

Extended
Manufacturer

Vishay Intertech

MFR.Part #
LH1502BAC
JLCPCB Part #
C1558795
Package
SMD-8P
Description
1.26V 150mA 20Ω 3.2ms、3.8ms 3.75kV 350V 800us、1.6ms One set of normally closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO) Overcurrent Protection SMD-8P Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LH1502BAC

* Images are for reference only

LH1502BAC
Extended
Manufacturer

Vishay Intertech

MFR.Part #
LH1502BAC
JLCPCB Part #
C1558795
Package
SMD-8P
Description
1.26V 150mA 20Ω 3.2ms、3.8ms 3.75kV 350V 800us、1.6ms One set of normally closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO) Overcurrent Protection SMD-8P Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LH1502BAC Specifications

LH1502BAC technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerVishay Intertech
PackageSMD-8P
Load Current150mA
Operating Temperature-40℃~+85℃
Load Voltage350V
Forward Current(If)50mA
Isolation Voltage(Vrms)3.75kV
Turn-off time800us、1.6ms
RDS(on)20Ω
Contact FormOne set of normally closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO)
FeaturesOvercurrent Protection
Turn-on time3.2ms、3.8ms
Voltage - Forward(Vf)1.26V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LH1502BAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LH1502BAC Documents

LH1502BAC datasheets or manufacturer documentation.

Datasheet: LH1502BAC Datasheet (PDF)

LH1502BAC Schematic Symbol & PCB Footprint

The LH1502BAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.