


- Manufacturer
- MFR.Part #
- ATWINC1510-MR210PB1952
- JLCPCB Part #
- C1558707
- Package
- SMD,21.7x14.7mm
- Description
- SupportFEC功能、CRC校验功能 SMD,21.7x14.7mm RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD,21.7x14.7mm | |
| Frequency Range | 2.412GHz~2.472GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power | 18.5dBm | |
| Data Rate | 72.2Mbps | |
| Applications | ISM、WiFi | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 61mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 264mA | |
| Features | Supports FEC function、CRC check function | |
| Interface | SPI、UART、GPIO、I2C |

* Images are for reference only
ATWINC1510-MR210PB1952
Extended- Manufacturer
- MFR.Part #
- ATWINC1510-MR210PB1952
- JLCPCB Part #
- C1558707
- Package
- SMD,21.7x14.7mm
- Description
- SupportFEC功能、CRC校验功能 SMD,21.7x14.7mm RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATWINC1510-MR210PB1952
- JLCPCB Part #
- C1558707
- Package
- SMD,21.7x14.7mm
- Description
- SupportFEC功能、CRC校验功能 SMD,21.7x14.7mm RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATWINC1510-MR210PB1952 Specifications
ATWINC1510-MR210PB1952 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD,21.7x14.7mm | |
| Frequency Range | 2.412GHz~2.472GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power | 18.5dBm | |
| Data Rate | 72.2Mbps | |
| Applications | ISM、WiFi | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 61mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 264mA | |
| Features | Supports FEC function、CRC check function | |
| Interface | SPI、UART、GPIO、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATWINC1510-MR210PB1952. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATWINC1510-MR210PB1952 Documents
ATWINC1510-MR210PB1952 datasheets or manufacturer documentation.
Datasheet: ATWINC1510-MR210PB1952 Datasheet (PDF)
ATWINC1510-MR210PB1952 Schematic Symbol & PCB Footprint
The ATWINC1510-MR210PB1952 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.