
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -97dBm | |
| Data Rate | 2Mbps | |
| Output Power | 3.5dBm | |
| Applications | ZigBee、ISM、802.15.4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 9.6mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 16.3mA | |
| Interface | SPI、USART、UART、ADC、GPIO、I2C、JTAG、PWM、TWI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATZB-S1-256-3-0-CR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -97dBm | |
| Data Rate | 2Mbps | |
| Output Power | 3.5dBm | |
| Applications | ZigBee、ISM、802.15.4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 9.6mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 16.3mA | |
| Interface | SPI、USART、UART、ADC、GPIO、I2C、JTAG、PWM、TWI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATZB-S1-256-3-0-CR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATZB-S1-256-3-0-CR datasheets or manufacturer documentation.
Datasheet: ATZB-S1-256-3-0-CR Datasheet (PDF)
The ATZB-S1-256-3-0-CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.