Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. DNT90C
DNT90C
Extended
* Images are for reference only
DNT90C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
DNT90C
JLCPCB Part #
C1558687
Package
-
Description
- RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMurata Electronics
Package-
Frequency Range902.76MHz~927.24MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Data Rate100Kbps
Output Power22dBm
ApplicationsISM
Voltage - Supply3.3V~5.5V
Receive Current15mA
Typical Application Frequency900MHz
FeaturesAutomatic response function、Automatic retransmission function
Current Of Transmitting170mA
InterfaceSPI、UART、ADC、GPIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. DNT90C
DNT90C

* Images are for reference only

DNT90C

Extended
Manufacturer

Murata Electronics

MFR.Part #
DNT90C
JLCPCB Part #
C1558687
Package
-
Description
- RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNT90C

* Images are for reference only

DNT90C
Extended
Manufacturer

Murata Electronics

MFR.Part #
DNT90C
JLCPCB Part #
C1558687
Package
-
Description
- RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNT90C Specifications

DNT90C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMurata Electronics
Package-
Frequency Range902.76MHz~927.24MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Data Rate100Kbps
Output Power22dBm
ApplicationsISM
Voltage - Supply3.3V~5.5V
Receive Current15mA
Typical Application Frequency900MHz
FeaturesAutomatic response function、Automatic retransmission function
Current Of Transmitting170mA
InterfaceSPI、UART、ADC、GPIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DNT90C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DNT90C Documents

DNT90C datasheets or manufacturer documentation.

Datasheet: DNT90C Datasheet (PDF)

DNT90C Schematic Symbol & PCB Footprint

The DNT90C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.