
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Frequency Range | 2.406GHz~2.475GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Data Rate | 250Kbps | |
| Applications | ISM | |
| Voltage - Supply | 3.3V~5.5V | |
| Receive Current | 15mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 140mA | |
| Interface | SPI、UART、ADC、GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DNT24P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Frequency Range | 2.406GHz~2.475GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Data Rate | 250Kbps | |
| Applications | ISM | |
| Voltage - Supply | 3.3V~5.5V | |
| Receive Current | 15mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 140mA | |
| Interface | SPI、UART、ADC、GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DNT24P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DNT24P datasheets or manufacturer documentation.
Datasheet: DNT24P Datasheet (PDF)
The DNT24P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.