
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD-36P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -92.5dBm | |
| Output Power | 17.5dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Supports FEC function、CRC check function、Automatic response function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATWINC3400-MR210UA122 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD-36P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -92.5dBm | |
| Output Power | 17.5dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Supports FEC function、CRC check function、Automatic response function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATWINC3400-MR210UA122. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATWINC3400-MR210UA122 datasheets or manufacturer documentation.
Datasheet: ATWINC3400-MR210UA122 Datasheet (PDF)
The ATWINC3400-MR210UA122 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.