Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADRF5025BCCZN
ADRF5025BCCZN
Extended
* Images are for reference only
ADRF5025BCCZN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADRF5025BCCZN
JLCPCB Part #
C1558620
Package
LGA-12(2.3x2.3)
Description
-40℃~+105℃ 1.6dB 3.15V~3.45V 35dB LGA-12(2.3x2.3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageLGA-12(2.3x2.3)
Frequency range9kHz~44GHz
Voltage - Supply3.15V~3.45V
Insertion loss1.6dB
P1dB27.5dBm
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
CircuitSPDT
isolation35dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADRF5025BCCZN
ADRF5025BCCZN

* Images are for reference only

ADRF5025BCCZN

Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF5025BCCZN
JLCPCB Part #
C1558620
Package
LGA-12(2.3x2.3)
Description
-40℃~+105℃ 1.6dB 3.15V~3.45V 35dB LGA-12(2.3x2.3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF5025BCCZN

* Images are for reference only

ADRF5025BCCZN
Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF5025BCCZN
JLCPCB Part #
C1558620
Package
LGA-12(2.3x2.3)
Description
-40℃~+105℃ 1.6dB 3.15V~3.45V 35dB LGA-12(2.3x2.3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF5025BCCZN Specifications

ADRF5025BCCZN technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageLGA-12(2.3x2.3)
Frequency range9kHz~44GHz
Voltage - Supply3.15V~3.45V
Insertion loss1.6dB
P1dB27.5dBm
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
CircuitSPDT
isolation35dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF5025BCCZN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADRF5025BCCZN Documents

ADRF5025BCCZN datasheets or manufacturer documentation.

Datasheet: ADRF5025BCCZN Datasheet (PDF)

ADRF5025BCCZN Schematic Symbol & PCB Footprint

The ADRF5025BCCZN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.