Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2911NBGP
F2911NBGP
Extended
* Images are for reference only
F2911NBGP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2911NBGP
JLCPCB Part #
C1558618
Package
WFDFN-8-EP(2x2)
Description
-40℃~+105℃ 0.33dB 2.7V~5.5V 53dB WFDFN-8-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageWFDFN-8-EP(2x2)
Frequency range1MHz~3.5GHz
Voltage - Supply2.7V~5.5V
Insertion loss0.33dB
FeaturesIntegrated control logic、Integrated impedance matching network
CircuitSPST
P1dB34dBm
isolation53dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2911NBGP
F2911NBGP

* Images are for reference only

F2911NBGP

Extended
Manufacturer

RENESAS

MFR.Part #
F2911NBGP
JLCPCB Part #
C1558618
Package
WFDFN-8-EP(2x2)
Description
-40℃~+105℃ 0.33dB 2.7V~5.5V 53dB WFDFN-8-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2911NBGP

* Images are for reference only

F2911NBGP
Extended
Manufacturer

RENESAS

MFR.Part #
F2911NBGP
JLCPCB Part #
C1558618
Package
WFDFN-8-EP(2x2)
Description
-40℃~+105℃ 0.33dB 2.7V~5.5V 53dB WFDFN-8-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2911NBGP Specifications

F2911NBGP technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageWFDFN-8-EP(2x2)
Frequency range1MHz~3.5GHz
Voltage - Supply2.7V~5.5V
Insertion loss0.33dB
FeaturesIntegrated control logic、Integrated impedance matching network
CircuitSPST
P1dB34dBm
isolation53dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2911NBGP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2911NBGP Documents

F2911NBGP datasheets or manufacturer documentation.

Datasheet: F2911NBGP Datasheet (PDF)

F2911NBGP Schematic Symbol & PCB Footprint

The F2911NBGP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.